
ASZROSZRO20K305 | |
|---|---|
DigiKey Part Number | 455-ASZROSZRO20K305-ND |
Manufacturer | |
Manufacturer Product Number | ASZROSZRO20K305 |
Description | 12" DOUBLE-END PRE-CRIMP LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56100 | $5.61 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.50080 | $25.04 |
| 100 | $0.47680 | $47.68 |
| 250 | $0.44688 | $111.72 |
| 500 | $0.42552 | $212.76 |
| 1,000 | $0.40520 | $405.20 |
| 3,000 | $0.37497 | $1,124.91 |

