
ASWMCWSWMCW22K305 | |
|---|---|
DigiKey Part Number | 455-ASWMCWSWMCW22K305-ND |
Manufacturer | |
Manufacturer Product Number | ASWMCWSWMCW22K305 |
Description | 12" DOUBLE-END PRE-CRIMP LEAD, M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.58560 | $14.64 |
| 50 | $0.55760 | $27.88 |
| 100 | $0.53100 | $53.10 |
| 250 | $0.49768 | $124.42 |
| 500 | $0.47390 | $236.95 |
| 1,000 | $0.45127 | $451.27 |
| 3,000 | $0.41761 | $1,252.83 |

