
ASWMCWSWMC22K305 | |
|---|---|
DigiKey Part Number | 455-ASWMCWSWMC22K305-ND |
Manufacturer | |
Manufacturer Product Number | ASWMCWSWMC22K305 |
Description | 12" DOUBLE-END PRE-CRIMP LEAD, M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.64600 | $6.46 |
| 25 | $0.60560 | $15.14 |
| 50 | $0.57660 | $28.83 |
| 100 | $0.54890 | $54.89 |
| 250 | $0.51452 | $128.63 |
| 500 | $0.48992 | $244.96 |
| 1,000 | $0.46653 | $466.53 |
| 3,000 | $0.43173 | $1,295.19 |

