
ASWMCSWMC22K305 | |
|---|---|
DigiKey Part Number | 455-ASWMCSWMC22K305-ND |
Manufacturer | |
Manufacturer Product Number | ASWMCSWMC22K305 |
Description | 12" DOUBLE-END PRE-CRIMP LEAD, F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.66700 | $6.67 |
| 25 | $0.62520 | $15.63 |
| 50 | $0.59540 | $29.77 |
| 100 | $0.56680 | $56.68 |
| 250 | $0.53128 | $132.82 |
| 500 | $0.50590 | $252.95 |
| 1,000 | $0.48174 | $481.74 |
| 3,000 | $0.44581 | $1,337.43 |

