
ASULHSULH22K305 | |
|---|---|
DigiKey Part Number | 455-ASULHSULH22K305-ND |
Manufacturer | |
Manufacturer Product Number | ASULHSULH22K305 |
Description | 12" DOUBLE-END PRE-CRIMP LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.83400 | $8.34 |
| 25 | $0.78120 | $19.53 |
| 50 | $0.74380 | $37.19 |
| 100 | $0.70820 | $70.82 |
| 250 | $0.66384 | $165.96 |
| 500 | $0.63212 | $316.06 |
| 1,000 | $0.60193 | $601.93 |
| 3,000 | $0.55704 | $1,671.12 |

