
ASRSFSRSF20K102A | |
---|---|
DigiKey Part Number | ASRSFSRSF20K102A-ND |
Manufacturer | |
Manufacturer Product Number | ASRSFSRSF20K102A |
Description | JUMPER SRSF-21-250A X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Brass 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Brass | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27680 | $276.80 |