cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASRSFSRSF16K102A

DigiKey Part Number
ASRSFSRSF16K102A-ND
Manufacturer
Manufacturer Product Number
ASRSFSRSF16K102A
Description
JUMPER SRSF-61-250A X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Brass 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Brass
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.36593$365.93
Manufacturers Standard Package