
ASRSFSRSF12K51A | |
---|---|
DigiKey Part Number | ASRSFSRSF12K51A-ND |
Manufacturer | |
Manufacturer Product Number | ASRSFSRSF12K51A |
Description | JUMPER SRSF-91-250AS X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Socket to Socket Brass 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Brass | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.43836 | $438.36 |