cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASRSF2X16K102A

DigiKey Part Number
ASRSF2X16K102A-ND
Manufacturer
Manufacturer Product Number
ASRSF2X16K102A
Description
JUMPER SRSF-82-250A 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Cable (Round) Brass 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Brass
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.82130$821.30
Manufacturers Standard Package