
ASPSISPSI16K254 | |
---|---|
DigiKey Part Number | ASPSISPSI16K254-ND |
Manufacturer | |
Manufacturer Product Number | ASPSISPSI16K254 |
Description | JUMPER SPSI-41T-M1.1 X2 10" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |