
ASPAMUSPAMU22K305 | |
|---|---|
DigiKey Part Number | 455-ASPAMUSPAMU22K305-ND |
Manufacturer | |
Manufacturer Product Number | ASPAMUSPAMU22K305 |
Description | 12" DOUBLE-END PRE-CRIMP LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.54000 | $5.40 |
| 25 | $0.50600 | $12.65 |
| 50 | $0.48160 | $24.08 |
| 100 | $0.45860 | $45.86 |
| 250 | $0.42984 | $107.46 |
| 500 | $0.40928 | $204.64 |
| 1,000 | $0.38974 | $389.74 |
| 3,000 | $0.36066 | $1,081.98 |

