
ASHLDSHLD28K203 | |
---|---|
DigiKey Part Number | 455-ASHLDSHLD28K203-ND |
Manufacturer | |
Manufacturer Product Number | ASHLDSHLD28K203 |
Description | 8" SHLD SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Non-Gendered Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Non-Gendered | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |

Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.45307 | $453.07 |