APK2N is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


JST Sales America Inc.
In Stock: 0
Unit Price: $8,007.10000
Datasheet
Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

APK2N

DigiKey Part Number
APK2N-ND
Manufacturer
Manufacturer Product Number
APK2N
Description
TOOL BENCH PRESS AUTO
Customer Reference
Detailed Description
Bench Press without Applicator Tool Varies by Applicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tool Method
Automated
Tool Type
Bench Press without Applicator
For Use With/Related Products
Varies by Applicator
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13,268.49000$13,268.49
Manufacturers Standard Package