A03TJWPF03RJWPF22KJ1981OM | |
---|---|
DigiKey Part Number | 455-A03TJWPF03RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A03TJWPF03RJWPF22KJ1981OM |
Description | 3C M-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 6.50' (1.98m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.56000 | $23.56 |
10 | $19.20300 | $192.03 |
25 | $17.70480 | $442.62 |
50 | $16.64960 | $832.48 |
100 | $15.65800 | $1,565.80 |
300 | $14.97500 | $4,492.50 |