A02SYR22KR51SS

DigiKey Part Number
A02SYR22KR51SS-ND
Manufacturer
Manufacturer Product Number
A02SYR22KR51SS
Description
JUMPER SYR-02T RCY CONN 2"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Red, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.84004$840.04
Manufacturers Standard Package