
M85049/89-17N02 | ||
---|---|---|
Digi-Key Part Number | 3937-M85049/89-17N02-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | M85049/89-17N02 | |
Description | CONNECTOR BACKSHELL | |
Detailed Description | Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Glenair | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $857.52000 | $857.52 |
5 | $747.85000 | $3,739.25 |
10 | $641.00000 | $6,410.00 |
25 | $458.67000 | $11,466.75 |
50 | $201.10000 | $10,055.00 |
Attribute | Description |
---|---|
Other Names | 3937-M85049/89-17N02 |
Standard Package | 1 |