
M85049/2916W04B | ||
---|---|---|
Digi-Key Part Number | 3937-M85049/2916W04B-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | M85049/2916W04B | |
Description | CONNECTOR BACKSHELL | |
Detailed Description | Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Glenair | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $774.31000 | $774.31 |
5 | $675.27000 | $3,376.35 |
10 | $578.79000 | $5,787.90 |
25 | $414.17000 | $10,354.25 |
50 | $181.58000 | $9,079.00 |
Attribute | Description |
---|---|
Other Names | 3937-M85049/2916W04B |
Standard Package | 1 |