
M85049/25-28N | ||
---|---|---|
Digi-Key Part Number | 3937-M85049/25-28N-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | M85049/25-28N | |
Description | CONNECTOR BACKSHELL | |
Detailed Description | Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Glenair | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $822.47000 | $822.47 |
5 | $717.27000 | $3,586.35 |
10 | $614.80000 | $6,148.00 |
25 | $439.93000 | $10,998.25 |
50 | $192.88000 | $9,644.00 |
Attribute | Description |
---|---|
Other Names | 3937-M85049/25-28N |
Standard Package | 1 |