M83513/04-E11N | |
---|---|
DigiKey Part Number | 3937-M83513/04-E11N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M83513/04-E11N |
Description | MICRO D CONNECTOR |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1,044.90000 | $1,044.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,044.90000 | $1,044.90 |