ERM8-013-01-L-D-RA-DS-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JRH Electronics
In Stock: 181
Unit Price: $38.40000
Datasheet

ERM8-013-01-L-D-RA-DS-TR

DigiKey Part Number
ERM8-013-01-L-D-RA-DS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-013-01-L-D-RA-DS-TR
Description
CONN DIFF ARRAY PLUG 26P R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-013-01-L-D-RA-DS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 181 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$5.11000$1,022.00
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics