
D38999/23NG16PN | ||
---|---|---|
Digi-Key Part Number | 3937-D38999/23NG16PN-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | D38999/23NG16PN | |
Description | CONNECTOR | |
Detailed Description | Position Circular Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4,122.02000 | $4,122.02 |
Attribute | Description |
---|---|
Other Names | 3937-D38999/23NG16PN |
Standard Package | 1 |