805-061-16MT8-6SD503

DigiKey Part Number
3937-805-061-16MT8-6SD503-ND
Manufacturer
Glenair
Manufacturer Product Number
805-061-16MT8-6SD503
Description
Triple-Start Mighty Mouse Circul
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
8-6
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel/PTFE
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
Non Flammable
Features
Coupling Nut
Shielding
Voltage Rating
750VAC
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
Aluminum
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Fluorosilicone
Applications
Aerospace, Aviation, Military
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,544.54000$1,544.54
5$1,482.76000$7,413.80
10$1,420.97000$14,209.70
25$1,359.19000$33,979.75
50$1,297.41000$64,870.50