805-061-16M8-7SD503

DigiKey Part Number
3937-805-061-16M8-7SD503-ND
Manufacturer
Glenair
Manufacturer Product Number
805-061-16M8-7SD503
Description
Triple-Start Mighty Mouse Circul
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
8-7
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
Non Flammable
Features
Coupling Nut
Shielding
Voltage Rating
750VAC
Operating Temperature
-65°C ~ 175°C
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,436.38000$1,436.38
5$1,378.92200$6,894.61
10$1,321.46700$13,214.67
25$1,264.01240$31,600.31
50$1,206.55720$60,327.86