
805-054-07ZN13-202FF | |
|---|---|
DigiKey Part Number | 3937-805-054-07ZN13-202FF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-054-07ZN13-202FF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-202 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,490.89000 | $2,490.89 |
| 5 | $2,391.26000 | $11,956.30 |
| 10 | $2,291.62300 | $22,916.23 |
| 25 | $2,191.98760 | $54,799.69 |

