
805-004-02Z119-204AA | |
|---|---|
DigiKey Part Number | 3937-805-004-02Z119-204AA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-02Z119-204AA |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 19-204 | |
Contact Type | Crimp | |
Contact Size | 12 (4), 23 (28) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,536.09000 | $3,536.09 |
| 5 | $3,394.64200 | $16,973.21 |
| 10 | $3,253.20000 | $32,532.00 |
| 25 | $3,111.75600 | $77,793.90 |

