
805-003-07M18-12BB | |
|---|---|
DigiKey Part Number | 3937-805-003-07M18-12BB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07M18-12BB |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 18-12 | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,530.60000 | $1,530.60 |
| 5 | $1,469.37600 | $7,346.88 |
| 10 | $1,408.15300 | $14,081.53 |
| 25 | $1,346.92880 | $33,673.22 |

