
660-032M11S8-04 | ||
---|---|---|
Digi-Key Part Number | 3937-660-032M11S8-04-ND | |
Manufacturer | Glenair | |
Manufacturer Product Number | 660-032M11S8-04 | |
Description | PROTECTIVE COVER | |
Detailed Description | Connector Cap (Cover), Protective | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Glenair | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Material | - | |
Color | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $523.34000 | $523.34 |
5 | $456.42000 | $2,282.10 |
10 | $391.20000 | $3,912.00 |
25 | $279.92000 | $6,998.00 |
50 | $122.73000 | $6,136.50 |
Attribute | Description |
---|---|
Other Names | 3937-660-032M11S8-04 |
Standard Package | 1 |