cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

660-012NF09S5-104

Digi-Key Part Number
3937-660-012NF09S5-104-ND
Manufacturer
Glenair
Manufacturer Product Number
660-012NF09S5-104
Description
PROTECTIVE COVER
Detailed Description
Connector Cap (Cover), Protective
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Glenair
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Cap (Cover), Protective
Material
-
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$415.18000$415.18
5$362.08000$1,810.40
10$310.35000$3,103.50
25$222.07000$5,551.75
50$97.37000$4,868.50
Additional Resources
AttributeDescription
Other Names3937-660-012NF09S5-104
Standard Package1