ZWX-6141SA3B

DigiKey Part Number
5448-ZWX-6141SA3B-ND
Manufacturer
Manufacturer Product Number
ZWX-6141SA3B
Description
ANT 5G BLADE SMA PLUG MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz 2G, 3G, 4G, 5G, LTE Blade, Tilt RF Antenna 617MHz ~ 698MHz, 698MHz~960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 1.6dBi, 4.8dBi, 2dBi, 3.4dBi, 3.8dBi, 3.5dBi SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz~960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Blade, Tilt
Number of Bands
8
VSWR
3.2, 2.1, 1.8, 1.7, 1.9, 2.4
Return Loss
-5dB, -9dB, -11dB, -11dB, -10dB, -8dB
Gain
1.6dBi, 4.8dBi, 2dBi, 3.4dBi, 3.8dBi, 3.5dBi
Power - Max
1 W
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.299" (160.00mm)
Applications
2G, 3G, 4G, 5G, LTE
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.50000$10.50
10$9.62100$96.21
50$8.74660$437.33
100$7.87190$787.19
250$7.21596$1,803.99
500$6.55996$3,279.98
1,000$5.90396$5,903.96
Manufacturers Standard Package