
ZB7412E0BA | |
---|---|
DigiKey Part Number | 2393-ZB7412E0BA-ND |
Manufacturer | |
Manufacturer Product Number | ZB7412E0BA |
Description | EVALUATION BOARD FOR ZB7412-00 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ZB7412-00 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jorjin Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZB7412-00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $75.75000 | $757.50 |