ZB7412-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB7412-00

Digi-Key Part Number
2393-ZB7412-00TR-ND - Tape & Reel (TR)
2393-ZB7412-00CT-ND - Cut Tape (CT)
2393-ZB7412-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZB7412-00
Description
WIRELESS MOD BLE 5 & CORTEX M3
Detailed Description
Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jorjin Technologies Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2, Bluetooth v5.0
Modulation
GFSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
2Mbps
Power - Output
5.6dBm
Sensitivity
-102dBm
Serial Interfaces
ADC, GPIO, I²C, I²S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
TI CC2640R2F
Memory Size
128kB Flash, 28kB SRAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
6.2mA
Current - Transmitting
6.8mA ~ 9.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
25-LGA Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.64000$10.64
10$9.75300$97.53
25$8.86600$221.65
100$7.97940$797.94
250$7.31444$1,828.61
Tape & Reel (TR)
QtyUnit PriceExt Price
600$6.64950$3,989.70
1,200$6.04500$7,254.00
Additional Resources
AttributeDescription
Other Names
2393-ZB7412-00CT
2393-ZB7412-00TR
2393-ZB7412-00DKR
Standard Package600
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BGM123A256V2RSilicon Labs5,000336-3808-1-ND$11.70000Similar
WT12-A-AI5Silicon Labs7501446-1011-1-ND$25.39000Similar
BLE113-A-V1Silicon Labs691446-1028-1-ND$13.42000Similar
BGM11S12F256GA-V2RSilicon Labs2,000336-4811-1-ND$12.25000Similar
BLE121LR-A-M256KSilicon Labs31,9001446-1039-1-ND$20.48000Similar