
WS2119E20A | ||
---|---|---|
Digi-Key Part Number | 2393-WS2119E20A-ND | |
Manufacturer | ||
Manufacturer Product Number | WS2119E20A | |
Description | EVALUATION BOARD FOR WS2119-A0 | |
Detailed Description | - WS2119-A0 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE), Sigfox 2.4GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Jorjin Technologies Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE), Sigfox | |
Frequency | 2.4GHz | |
For Use With/Related Products | WS2119-A0 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | WS2119E20 Guide |
Attribute | Description |
---|---|
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $180.00000 | $180.00 |
Attribute | Description |
---|---|
Other Names | 2393-WS2119E20A |
Standard Package | 1 |