
WS2118E00A | |
|---|---|
DigiKey Part Number | 2393-WS2118E00A-ND |
Manufacturer | |
Manufacturer Product Number | WS2118E00A |
Description | EVALUATION BOARD FOR WS2118-00 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WS2118-00 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE), Sigfox 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jorjin Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE), Sigfox | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WS2118-00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.00000 | $150.00 |

