
WS2118-00 | |
|---|---|
DigiKey Part Number | 2393-WS2118-00TR-ND - Tape & Reel (TR) 2393-WS2118-00CT-ND - Cut Tape (CT) 2393-WS2118-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WS2118-00 |
Description | RF TXRX MOD BT ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz Sigfox Transceiver Module 868MHz ~ 923MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz ~ 923MHz | |
Data Rate | - | |
Power - Output | 16dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ST BlueNRG-1 + S2-LP | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.48000 | $15.48 |
| 10 | $13.47400 | $134.74 |
| 25 | $12.77640 | $319.41 |
| 100 | $11.81960 | $1,181.96 |
| 250 | $11.24696 | $2,811.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $9.17098 | $5,044.04 |
| 1,100 | $9.05000 | $9,955.00 |

