
WG6031P00 | |
---|---|
DigiKey Part Number | 2393-WG6031P00-ND |
Manufacturer | |
Manufacturer Product Number | WG6031P00 |
Description | EVALUATION BOARD FOR WG6031-00 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WG6031-00 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jorjin Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WG6031-00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $44.92000 | $449.20 |