TK-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK-21

Digi-Key Part Number
TK-21-ND
Manufacturer
Manufacturer Product Number
TK-21
Description
NETWORK INSTALLATION SERVICE KIT
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Jonard Tools
Series
Package
Bulk
Product Status
Obsolete
Usage
Datacom, Networking, Telecom
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.59.7000
California Prop 65
Warning Information
Obsolete
Kit Contents
Part No.DescriptionQuantity
JIC-22035/10PROBE ANGL FLAT NYLON 7" 1=1PC1
UST-500TOOL UNIVERSAL CABLE STRIPPING1
ES-1964ERGCUTTER SHEARS TPRD CROSS 6.25"1
H-1000ACCY TOOL POUCH CORDURA WTR RES1
M-216CS22CAN WRENCH WITH WIRE STRIPPER1
Additional Resources
AttributeDescription
Standard Package1