BP-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP-100

DigiKey Part Number
40-BP-100-ND
Manufacturer
Manufacturer Product Number
BP-100
Description
TECHNICIAN'S TOOL BAG BACKPACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$113.25000$113.25
5$111.35800$556.79
10$109.95100$1,099.51
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Mfr
Jonard Tools
Series
-
Package
Bulk
Product Status
Active
Type
Tool Case
Size
20.00" L x 14.50" W x 8.00" H (508.0mm x 368.3mm x 203.2mm)
Material
Nylon
Color
Black/Blue
Drawer Quantity
48
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4202.92.3120
Additional Resources
AttributeDescription
Other Names40-BP-100
Standard Package1