USD

WUWBL/C402D

WUWBL/C402D

Digi-Key Part Number
712-1400-ND
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
WUWBL/C402D
Supplier
Description
0402 WIMAX DESIGNER KIT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Box
Part Status
Active
Type
-
Frequency
-
For Use With/Related Products
-
Supplied Contents
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
Available To Order

Additional Resources
AttributeDescription
Other Names
712-1400
WUWBLC402D
Standard Package1
Kit Contents
Part No.Description
L-07C18NJV6TFIXED IND 18NH 200MA 650 MOHM
2500BP15M400ERF FILTER BAND PASS 2.5GHZ 0805
500R07S0R5BV4TCAP CER 0.5PF 50V C0G/NP0 0402
L-07C1N5SV6TFIXED IND 1.5NH 300MA 130 MOHM
2500BL14M050TBALUN 2.3GHZ-2.7GHZ 50/50 0603