USD

Capacitor 0603(1608)

L-14C4N7SV4T

Digi-Key Part Number
712-1430-2-ND - Tape & Reel (TR)
712-1430-1-ND - Cut Tape (CT)
712-1430-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-14C4N7SV4T
Supplier
Description
FIXED IND 4.7NH 300MA 300 MOHM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
4.7nH Unshielded Multilayer Inductor 300mA 300mOhm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±0.3nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
5.4GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037"" (0.95mm)
Inductance
4.7nH
Current Rating (Amps)
300mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

300,145 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
712-1430-2
L-14C4N7SV4E
L-14C4N7SV4E-ND
L-14C4N7SV4T-ND
L14C4N7SV4T
Standard Package4,000