Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-14C47NJV4T

Digi-Key Part Number
712-1442-2-ND - Tape & Reel (TR)
712-1442-1-ND - Cut Tape (CT)
712-1442-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-14C47NJV4T
Supplier
Description
FIXED IND 47NH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
47 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
47 nH
Tolerance
±5%
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06000$0.60
25$0.05320$1.33
50$0.04540$2.27
100$0.04000$4.00
250$0.03668$9.17
500$0.03334$16.67
1,000$0.02800$28.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02400$96.00
8,000$0.02267$181.36
Additional Resources
AttributeDescription
Other Names
L-14C47NJV4E-ND
L14C47NJV4T
L-14C47NJV4E
712-1442-6
L-14C47NJV4T-ND
712-1442-1
712-1442-2
Standard Package4,000