USD

Capacitor 0603(1608)

L-14C18NJV4T

Digi-Key Part Number
712-1437-2-ND - Tape & Reel (TR)
712-1437-1-ND - Cut Tape (CT)
712-1437-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-14C18NJV4T
Supplier
Description
FIXED IND 18NH 300MA 600 MOHM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
18nH Unshielded Multilayer Inductor 300mA 600mOhm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037"" (0.95mm)
Inductance
18nH
Current Rating (Amps)
300mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
712-1437-2
L-14C18NJV4E
L-14C18NJV4E-ND
L-14C18NJV4T-ND
L14C18NJV4T
Standard Package4,000