USD

Capacitor 0402(1005)

L-07CR10JV6T

Digi-Key Part Number
712-1423-2-ND - Tape & Reel (TR)
712-1423-1-ND - Cut Tape (CT)
712-1423-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07CR10JV6T
Supplier
Description
FIXED IND 100NH 100MA 2.5 OHM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
100nH Unshielded Multilayer Inductor 100mA 2.5Ohm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
850MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024"" (0.60mm)
Inductance
100nH
Current Rating (Amps)
100mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

567 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
712-1423-2
L-07CR10JV6T-ND
L07CR10JV6T
Standard Package10,000