Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-07C5N1SV6T

Digi-Key Part Number
712-1461-2-ND - Tape & Reel (TR)
712-1461-1-ND - Cut Tape (CT)
712-1461-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C5N1SV6T
Supplier
Description
FIXED IND 5.1NH 300MA 260MOHM SM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
5.1 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
5.1 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01607$160.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.04700$0.47
25$0.04240$1.06
50$0.03780$1.89
100$0.03210$3.21
250$0.02836$7.09
500$0.02598$12.99
1,000$0.02221$22.21
2,500$0.01984$49.60
Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.04700$0.47
25$0.04240$1.06
50$0.03780$1.89
100$0.03210$3.21
250$0.02836$7.09
500$0.02598$12.99
1,000$0.02221$22.21
2,500$0.01984$49.60
Additional Resources
AttributeDescription
Other Names
712-1461-1
L07C5N1SV6T
712-1461-6
712-1461-2
Standard Package10,000