USD

Capacitor 0402(1005)

L-07C2N4SV6T

Digi-Key Part Number
712-1456-2-ND - Tape & Reel (TR)
712-1456-1-ND - Cut Tape (CT)
712-1456-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C2N4SV6T
Supplier
Description
FIXED IND 2.4NH 300MA 160 MOHM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.4nH Unshielded Multilayer Inductor 300mA 160mOhm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±0.3nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024"" (0.60mm)
Inductance
2.4nH
Current Rating (Amps)
300mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
712-1456-2
L07C2N4SV6T
Standard Package10,000