USD

Capacitor 0402(1005)

L-07C15NJV6T

Digi-Key Part Number
712-1408-2-ND - Tape & Reel (TR)
712-1408-1-ND - Cut Tape (CT)
712-1408-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C15NJV6T
Supplier
Description
FIXED IND 15NH 250MA 600 MOHM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
15nH Unshielded Multilayer Inductor 250mA 600mOhm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024"" (0.60mm)
Inductance
15nH
Current Rating (Amps)
250mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

5,917 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.