USD

Capacitor 0402(1005)

L-07C10NJV6T

Digi-Key Part Number
712-1407-2-ND - Tape & Reel (TR)
712-1407-1-ND - Cut Tape (CT)
712-1407-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
L-07C10NJV6T
Supplier
Description
FIXED IND 10NH 250MA 450 MOHM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
10nH Unshielded Multilayer Inductor 250mA 450mOhm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024"" (0.60mm)
Inductance
10nH
Current Rating (Amps)
250mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

27,347 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.