5697CR45A0360001E

DigiKey Part Number
712-5697CR45A0360001ETR-ND - Tape & Reel (TR)
712-5697CR45A0360001ECT-ND - Cut Tape (CT)
712-5697CR45A0360001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5697CR45A0360001E
Description
RF FILTER BAND PASS 5.67GHZ 5SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.67GHz Frequency Band Pass RF Filter (Radio Frequency) 360MHz Bandwidth 2.5dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
5.67GHz
Bandwidth
360MHz
Filter Type
Band Pass
Ripple
1.3dB
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.337" L x 0.152" W (8.56mm x 3.85mm)
Height (Max)
0.124" (3.15mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.04900$10.49
25$1.02480$25.62
50$1.00120$50.06
100$0.90580$90.58
250$0.88192$220.48
500$0.76276$381.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71508$715.08
3,000$0.68171$2,045.13
5,000$0.65549$3,277.45
10,000$0.61974$6,197.40
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
712-1643-6
712-1643-6-ND
712-5697CR45A0360001ECT
712-1643-2-ND
5697CR45A0360E
712-5697CR45A0360001ETR
712-1643-1-ND
712-1643-2
712-5697CR45A0360001EDKR
712-1643-1
Standard Package1,000