5525BP15B0750001E | |
---|---|
DigiKey Part Number | 712-5525BP15B0750001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5525BP15B0750001E |
Description | RF FILTER BAND PASS 5.5GHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
52,000 | $0.24264 | $12,617.28 |