.jpg)
.jpg)

QSCF500Q1R0B1GV001T | ||
---|---|---|
Digi-Key Part Number | 712-QSCF500Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R0B1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSCF500Q1R0B1GV001T | |
Description | CAP CER 1PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | MLCC High-Q Caps Datasheet |
Product Training Modules | RF Capacitor Modeling Software |
Video File | Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | 500R07S1R0BV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12200 | $1.22 |
50 | $0.06940 | $3.47 |
100 | $0.05750 | $5.75 |
500 | $0.04032 | $20.16 |
1,000 | $0.03338 | $33.38 |
2,500 | $0.03107 | $77.67 |
5,000 | $0.02842 | $142.10 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02644 | $264.40 |
20,000 | $0.02512 | $502.40 |
30,000 | $0.02380 | $714.00 |
50,000 | $0.02181 | $1,090.50 |
100,000 | $0.01802 | $1,802.00 |
250,000 | $0.01653 | $4,132.50 |
Attribute | Description |
---|---|
Other Names | 500R07S1R0BV4T-ND 712-QSCF500Q1R0B1GV001TCT 712-1266-2 712-1266-1 712-1266-6 Q8240409 712-1266-2-NDL 712-QSCF500Q1R0B1GV001TTR 712-1266-6-ND 500R07S1R0BV4T 712-QSCF500Q1R0B1GV001TDKR 712-1266-2-ND 712-1266-1-ND |
Standard Package | 10,000 |