.jpg)
.jpg)

500R07S100GV4T | ||
---|---|---|
Digi-Key Part Number | 712-1252-2-ND - Tape & Reel (TR) 712-1252-1-ND - Cut Tape (CT) 712-1252-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 500R07S100GV4T | |
Description | CAP CER 10PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | MLCC High-Q Caps Datasheet |
Product Training Modules | RF Capacitor Modeling Software |
Video File | Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | 500R07S100GV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21200 | $2.12 |
50 | $0.14840 | $7.42 |
100 | $0.12730 | $12.73 |
500 | $0.09544 | $47.72 |
1,000 | $0.08060 | $80.60 |
2,500 | $0.07636 | $190.90 |
5,000 | $0.07211 | $360.55 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06787 | $678.70 |
20,000 | $0.06575 | $1,315.00 |
30,000 | $0.06363 | $1,908.90 |
50,000 | $0.05939 | $2,969.50 |
100,000 | $0.05515 | $5,515.00 |
Attribute | Description |
---|---|
Other Names | Q5297125 712-1252-2 712-1252-6 500R07S100GV4T-ND 712-1252-1 |
Standard Package | 10,000 |